345-011-558-403

Heilind Number:EDA345-011-558-403
Manufacturer:EDAC
Manufacturer Number:345-011-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-403

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 11 positions, perfect for efficient data transfer in your electronic applications. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and an amperage of 3A, rest assured of stable and secure connections. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial settings. Trust in our high-quality product to streamline your assembly process and elevate your PCB designs.