345-011-558-404

Heilind Number:EDA345-011-558-404
Manufacturer:EDAC
Manufacturer Number:345-011-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-404

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, allowing for efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inch, you can count on stable and secure connectivity. Its right-angle mount orientation and row spacing of .2 inch provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance for all your connectivity needs.