345-011-558-407

Heilind Number:EDA345-011-558-407
Manufacturer:EDAC
Manufacturer Number:345-011-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-407

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 11-position connector features a right angle mount orientation, allowing for efficient space utilization on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, this connector guarantees a stable and secure connection. Ideal for a wide range of applications, it offers unparalleled versatility and durability. Upgrade your connectivity solution today with this essential component.