345-011-558-408

Heilind Number:EDA345-011-558-408
Manufacturer:EDAC
Manufacturer Number:345-011-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-408

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge PCB connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material offers superior conductivity, while the right-angle mount orientation allows for flexible installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high performance for seamless board-to-board connections in your projects.