345-011-558-412

Heilind Number:EDA345-011-558-412
Manufacturer:EDAC
Manufacturer Number:345-011-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 11 positions in a single row layout, it offers seamless integration for your electronic components. The right-angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in any environment. With a contact material of Copper Alloy, it ensures secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and compatibility for seamless PCB connectivity.