345-011-558-458

Heilind Number:EDA345-011-558-458
Manufacturer:EDAC
Manufacturer Number:345-011-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-458

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant Green hue. This high-performing connector offers a robust amperage of 3 A, ensuring reliable power transmission in your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With 11 positions and a compact .1-inch pitch, it facilitates seamless connections on your circuit board. Designed for convenience, its Right Angle mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless data transmission.