345-011-558-488

Heilind Number:EDA345-011-558-488
Manufacturer:EDAC
Manufacturer Number:345-011-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers exceptional reliability in various applications. With 11 positions and a compact .1-inch pitch, it allows for efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Designed for seamless integration, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its superior quality for your connectivity needs.