345-011-558-602

Heilind Number:EDA345-011-558-602
Manufacturer:EDAC
Manufacturer Number:345-011-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-602

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector in sleek Green. Designed for seamless integration, it features 11 positions with a single row layout, perfect for streamlined PCB setups. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its Right Angle mount orientation allows for efficient cable management, while an extended operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this connector for secure and efficient data transmission in your electronic applications.