345-011-558-603

Heilind Number:EDA345-011-558-603
Manufacturer:EDAC
Manufacturer Number:345-011-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 11 positions and a single row layout, optimizing space and efficiency in your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee superior conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right angle mount orientation offers versatility in installation, making it a must-have component for your electronic projects. Trust in our connector's exceptional quality and performance to elevate your PCB designs to the next level.