345-011-558-604

Heilind Number:EDA345-011-558-604
Manufacturer:EDAC
Manufacturer Number:345-011-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a total of 11 positions arranged in a single row, this connector offers seamless integration for your circuit boards. The right-angle mount orientation allows for easy installation, while the compact pitch of .1 inches and row spacing of .2 inches ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this reliable and versatile component.