345-011-558-607

Heilind Number:EDA345-011-558-607
Manufacturer:EDAC
Manufacturer Number:345-011-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 11 positions in a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its right-angle orientation further facilitates smooth PCB assembly. Upgrade your electronic setups with this essential component, meeting the highest standards of quality and performance.