345-011-558-612

Heilind Number:EDA345-011-558-612
Manufacturer:EDAC
Manufacturer Number:345-011-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative connector features 11 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior performance even in harsh environments. Engineered with copper alloy contacts, it ensures optimal conductivity. Suitable for a wide range of applications, this connector boasts a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Upgrade your PCB assembly with this high-quality connector, setting new standards in performance and reliability.