345-011-558-658

Heilind Number:EDA345-011-558-658
Manufacturer:EDAC
Manufacturer Number:345-011-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-658

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Engineered for efficiency, it features a single row with 11 positions, perfect for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in varied environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds versatility to its design, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for a range of applications, this connector is a must-have for your electronic projects.