345-011-558-688

Heilind Number:EDA345-011-558-688
Manufacturer:EDAC
Manufacturer Number:345-011-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-688

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With 11 positions and a 1-row configuration, it offers seamless integration for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for flexible placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.