345-011-559-101

Heilind Number:EDA345-011-559-101
Manufacturer:EDAC
Manufacturer Number:345-011-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this component features 11 positions in a single row, with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance. Upgrade your electronic assemblies with this green-colored connector, a perfect solution for your connectivity needs.