345-011-559-102

Heilind Number:EDA345-011-559-102
Manufacturer:EDAC
Manufacturer Number:345-011-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-102

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector in a vibrant green hue. Operating at an amperage of 3A, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance in various environments. With a single row design and 11 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Its right-angle mount orientation allows for efficient space utilization on your board. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.