345-011-559-108

Heilind Number:EDA345-011-559-108
Manufacturer:EDAC
Manufacturer Number:345-011-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-108

Detailed Description

Enhance your electronic projects with this versatile green board-to-board PCB connector. With a compact right-angle mount orientation and a single row design, it seamlessly integrates into your setup. Featuring 11 positions with a pitch of .1 inches, it ensures efficient connectivity. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee long-lasting performance, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectors today and experience seamless and reliable connections every time.