345-011-559-402

Heilind Number:EDA345-011-559-402
Manufacturer:EDAC
Manufacturer Number:345-011-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for optimal efficiency, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, it offers seamless integration for your PCB projects. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. Its .1-inch pitch and .2-inch row spacing, along with a right angle mount orientation, make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.