345-011-559-403

Heilind Number:EDA345-011-559-403
Manufacturer:EDAC
Manufacturer Number:345-011-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-403

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 11 positions in a single row, offering optimal versatility for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. The right-angle mount orientation adds convenience, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.