345-011-559-404

Heilind Number:EDA345-011-559-404
Manufacturer:EDAC
Manufacturer Number:345-011-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Its right-angle mount orientation is ideal for space-saving layouts, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assemblies with this essential connector for seamless and reliable performance.