345-011-559-458

Heilind Number:EDA345-011-559-458
Manufacturer:EDAC
Manufacturer Number:345-011-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-559-458

Detailed Description

Upgrade your PCB connectivity with our 11-position board-to-board connector, designed for seamless integration in your electronic setups. Featuring a right-angle mount orientation, it optimizes space utilization while ensuring secure connections. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability and safety. With a contact material of copper alloy, conductivity is at its peak, facilitating uninterrupted data transfer. The connector's 0.1-inch pitch and 0.2-inch row spacing provide efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Green in color, it adds a vibrant touch to your PCB assembly, meeting both functional and aesthetic needs with ease. Joining the ranks of our comprehensive range of connectors, this component promises reliability and performance in every connection. Elevate your electronic projects with this essential piece of connectivity hardware.