345-012-500-101

Heilind Number:EDA345-012-500-101
Manufacturer:EDAC
Manufacturer Number:345-012-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage capacity meeting demanding operational requirements. Boasting 12 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.