345-012-500-103

Heilind Number:EDA345-012-500-103
Manufacturer:EDAC
Manufacturer Number:345-012-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a single row and a pitch of .1 inches, perfect for compact PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. Constructed with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and green color make it easy to install and identify. Trust in this connector for secure and efficient connections in your PCB assemblies. Elevate your design with this essential component.