345-012-500-158

Heilind Number:EDA345-012-500-158
Manufacturer:EDAC
Manufacturer Number:345-012-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-158

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features a single row with 12 contact positions, ideal for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.