345-012-500-258

Heilind Number:EDA345-012-500-258
Manufacturer:EDAC
Manufacturer Number:345-012-500-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-258

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two rows of 12 positions each, with a pitch of .1 inches and row spacing of .2 inches, allow for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation, it facilitates seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connection solutions with this green-colored, 3A-rated component.