345-012-500-404

Heilind Number:EDA345-012-500-404
Manufacturer:EDAC
Manufacturer Number:345-012-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-404

Detailed Description

Enhance your PCB connections with this 12-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inch, with a single row layout for efficient space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The contact material, copper alloy, guarantees secure and stable connections. Ideal for various electronic applications, this green connector is a must-have for any project requiring high-quality PCB connectivity. Elevate your design with this essential component.