345-012-500-488

Heilind Number:EDA345-012-500-488
Manufacturer:EDAC
Manufacturer Number:345-012-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-488

Detailed Description

Enhance your PCB connections with this 12-position board-to-board connector, designed for seamless integration and reliable performance. Featuring a robust UL 94V-0 thermoplastic housing in a sleek green hue, this connector ensures both durability and safety. With a straight mount orientation, it offers easy installation onto your PCB. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.