345-012-500-602

Heilind Number:EDA345-012-500-602
Manufacturer:EDAC
Manufacturer Number:345-012-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-602

Detailed Description

Enhance your board-to-board connectivity with our 12-position card edge connector, designed for seamless integration in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The green-colored connector features a single row layout, perfect for streamlined PCB connections. Each contact is meticulously crafted from copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Its straight mount orientation offers convenience in installation, making it an essential component for various applications in the electronics industry.