345-012-500-802

Heilind Number:EDA345-012-500-802
Manufacturer:EDAC
Manufacturer Number:345-012-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of twelve positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this dependable card edge connector.