345-012-520-102

Heilind Number:EDA345-012-520-102
Manufacturer:EDAC
Manufacturer Number:345-012-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-102

Detailed Description

Enhance connectivity with our high-quality Board to Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 12 positions in a single row with a pitch of .1 inches, this connector ensures precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity and signal integrity. With a straight mount orientation, installation is efficient and straightforward. Rest assured, this connector is RoHS compliant, meeting environmental standards. Elevate your PCB design with this essential connector for optimal performance.