345-012-520-103

Heilind Number:EDA345-012-520-103
Manufacturer:EDAC
Manufacturer Number:345-012-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A. With 12 positions and a compact .1" pitch, it offers seamless integration on your board. The straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for unparalleled connectivity.