345-012-520-108

Heilind Number:EDA345-012-520-108
Manufacturer:EDAC
Manufacturer Number:345-012-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With 12 positions and a .1-inch pitch, it facilitates seamless data transfer between circuit boards. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential connector for optimal functionality and longevity.