345-012-520-112

Heilind Number:EDA345-012-520-112
Manufacturer:EDAC
Manufacturer Number:345-012-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The connector boasts a single row with 12 copper alloy contacts, delivering secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation facilitates easy installation on your PCB. Operating in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh conditions. Upgrade your electronic projects with this essential component.