345-012-520-158

Heilind Number:EDA345-012-520-158
Manufacturer:EDAC
Manufacturer Number:345-012-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-158

Detailed Description

Enhance connectivity within your electronic devices with this 12-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, allowing for efficient signal transfer between PCBs. Crafted with durability in mind, it is housed in UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports the efficient power supply. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality for robust and secure board-to-board connections.