345-012-520-188

Heilind Number:EDA345-012-520-188
Manufacturer:EDAC
Manufacturer Number:345-012-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-188

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions, ensuring ample connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, you can trust in secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, our connector is the perfect choice for building or repairing electronic devices. Upgrade your setup today and experience seamless connectivity like never before.