345-012-520-201

Heilind Number:EDA345-012-520-201
Manufacturer:EDAC
Manufacturer Number:345-012-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-201

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, meticulously designed for seamless integration in electronic systems. Boasting a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable signal transmission across 12 positions. Its Copper Alloy contact material guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your PCB design with this essential component, a testament to quality and innovation in electronic connectivity.