345-012-520-202

Heilind Number:EDA345-012-520-202
Manufacturer:EDAC
Manufacturer Number:345-012-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-202

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The copper alloy contact material and 12-position layout guarantee efficient power transmission. With a straight mount orientation and dual rows, it offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this top-tier connector.