345-012-520-203

Heilind Number:EDA345-012-520-203
Manufacturer:EDAC
Manufacturer Number:345-012-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-203

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connection for up to 12 positions. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.