345-012-520-207

Heilind Number:EDA345-012-520-207
Manufacturer:EDAC
Manufacturer Number:345-012-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-207

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Its two rows with a .1 inch pitch and .2 inch row spacing allow for precise alignment, while the Copper Alloy contact material guarantees reliable conductivity. With 12 positions and a straight mount orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your PCB setups with this essential connector, a must-have in any electronics toolkit.