345-012-520-212

Heilind Number:EDA345-012-520-212
Manufacturer:EDAC
Manufacturer Number:345-012-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-212

Detailed Description

Enhance your PCB connectivity with our 2-row Green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With 12 positions and a pitch of .1 inches, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this high-quality component.