345-012-520-258

Heilind Number:EDA345-012-520-258
Manufacturer:EDAC
Manufacturer Number:345-012-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-258

Detailed Description

Upgrade your PCB connections with our innovative Board To Board Card Edge Connector. Designed for high-performance applications, this connector features two rows of 12 positions each, ensuring reliable and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee optimal conductivity and long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronic projects. Trust in its quality and precision to elevate your connectivity solutions.