345-012-520-288

Heilind Number:EDA345-012-520-288
Manufacturer:EDAC
Manufacturer Number:345-012-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-288

Detailed Description

Enhance your PCB connectivity with this durable Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 12 positions, it offers ample room for your connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Plus, its straight mount orientation allows for versatile placement on your board. Rest assured, this connector is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your setup with this essential component for seamless PCB connectivity.