345-012-520-403

Heilind Number:EDA345-012-520-403
Manufacturer:EDAC
Manufacturer Number:345-012-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environments. The 12-position connector features copper alloy contacts for optimal conductivity, while its straight mount orientation simplifies installation. With a 3A amperage and operating temperature range of -40 to 105°C, this connector guarantees efficiency and longevity. Ideal for applications requiring a pitch of .1in and row spacing of .2in, it offers a dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.