345-012-520-407

Heilind Number:EDA345-012-520-407
Manufacturer:EDAC
Manufacturer Number:345-012-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-407

Detailed Description

Enhance connectivity in your electronics with our Board To Board Card Edge Connector. Designed for efficient power transmission, this connector features a straight mount orientation and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable performance even in demanding environments. Its 12 positions and 1 row configuration offer versatile connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Elevate your PCB connections with this high-quality, green-colored connector.