345-012-520-408

Heilind Number:EDA345-012-520-408
Manufacturer:EDAC
Manufacturer Number:345-012-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-408

Detailed Description

Enhance your PCB connectivity with our Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions with a single row, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and reliability in various environments, with a wide operating temperature range of -40 to 105°C. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1in and row spacing of .2in, installation is a breeze. Its straight mount orientation offers versatility in placement, while the 3A amperage delivers consistent power. Perfect for a range of applications, this connector is a crucial component for any PCB system. Elevate your connectivity solutions with this essential device.