345-012-520-412

Heilind Number:EDA345-012-520-412
Manufacturer:EDAC
Manufacturer Number:345-012-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-412

Detailed Description

Enhance your PCB connectivity with our high-quality green Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 12 positions, ideal for secure and efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees seamless functionality in diverse environments. Upgrade your electronic projects with this essential component.