345-012-520-458

Heilind Number:EDA345-012-520-458
Manufacturer:EDAC
Manufacturer Number:345-012-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance 12-position board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and precision-machined copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it offers efficient space utilization and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this green-colored connector, delivering superior amperage of 3A and ensuring optimal performance.