345-012-520-478

Heilind Number:EDA345-012-520-478
Manufacturer:EDAC
Manufacturer Number:345-012-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-478

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features twelve positions with a single row layout, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-term durability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for convenient installation on your board. Upgrade your electronic projects with this essential component.