345-012-520-488

Heilind Number:EDA345-012-520-488
Manufacturer:EDAC
Manufacturer Number:345-012-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-488

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 12 positions, offering optimal connectivity for your electronics projects. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in a wide range of operating temperatures (-40 to 105°C). With a pitch of .1 inch and row spacing of .2 inch, it guarantees efficient signal transmission while maintaining a compact form factor. Elevate your PCB design with this essential connector, a must-have component for any electronics enthusiast or professional.