345-012-520-504

Heilind Number:EDA345-012-520-504
Manufacturer:EDAC
Manufacturer Number:345-012-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-504

Detailed Description

Enhance connectivity with our 12-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connection. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in our high-quality solution for your connectivity needs.